
AD7381BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD7381BCPZ-RL7TR-ND - Tape & Reel (TR) AD7381BCPZ-RL7CT-ND - Cut Tape (CT) AD7381BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7381BCPZ-RL7 |
Description | IC ADC 14BIT SAR 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input SAR 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7381BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 4M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,94000 Kč | 772,94 Kč |
| 10 | 628,74300 Kč | 6 287,43 Kč |
| 25 | 592,72320 Kč | 14 818,08 Kč |
| 100 | 589,52930 Kč | 58 952,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 508,86399 Kč | 763 295,98 Kč |
| Unit Price without VAT: | 772,94000 Kč |
|---|---|
| Unit Price with VAT: | 935,25740 Kč |

