AD7381-4BCPZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 110,35389 Kč
Datasheet
14 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
AD738X-4 Family: Tiny Quad Sim-Sampling ADC (16-/14-bit)

AD7381-4BCPZ-RL7

DigiKey Part Number
505-AD7381-4BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7381-4BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7381-4BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7381-4BCPZ-RL7
Description
IC ADC 14BIT 24-LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
4M
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-UFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1984,81000 Kč984,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000664,83322 Kč664 833,22 Kč
Manufacturers Standard Package
Unit Price without VAT:984,81000 Kč
Unit Price with VAT:1 191,62010 Kč