Parametric Equivalent



AD7380BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7380BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7380BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7380BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7380BCPZ-RL7 |
Description | IC ADC 16BIT 16-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7380BCPZ-RL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 4M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 16-WFQFN Exposed Pad, CSP |
Data Interface Serial | Supplier Device Package 16-LFCSP (3x3) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7380BCPZ-RL | Analog Devices Inc. | 0 | AD7380BCPZ-RL-ND | 568,70559 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,88000 Kč | 876,88 Kč |
| 10 | 715,44400 Kč | 7 154,44 Kč |
| 25 | 675,10240 Kč | 16 877,56 Kč |
| 100 | 654,74700 Kč | 65 474,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 581,17999 Kč | 871 769,98 Kč |
| Unit Price without VAT: | 876,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 061,02480 Kč |






