Similar



AD737JRZ-5-RL | |
|---|---|
DigiKey Part Number | AD737JRZ-5-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD737JRZ-5-RL |
Description | IC RMS TO DC CONVERTER 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD737JRZ-5-RL Models |
Category | Voltage - Supply 2.8V, -3.2V ~ ±16.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Current - Supply 170 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8436ARQZ-RL | Analog Devices Inc. | 0 | AD8436ARQZ-RLTR-ND | 192,27079 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,85821 Kč | 477 145,53 Kč |
| Unit Price without VAT: | 190,85821 Kč |
|---|---|
| Unit Price with VAT: | 230,93843 Kč |




