


AD736KRZ | |
|---|---|
DigiKey Part Number | AD736KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD736KRZ |
Description | IC RMS TO DC CONVERTER 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD736KRZ Models |
Category | Voltage - Supply 2.8V, -3.2V ~ ±16.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Current - Supply 160 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8436BRQZ | Analog Devices Inc. | 126 | 505-AD8436BRQZ-ND | 22,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,36000 Kč | 689,36 Kč |
| 10 | 558,21100 Kč | 5 582,11 Kč |
| 25 | 525,47080 Kč | 13 136,77 Kč |
| 100 | 489,49700 Kč | 48 949,70 Kč |
| 250 | 472,34832 Kč | 118 087,08 Kč |
| Unit Price without VAT: | 689,36000 Kč |
|---|---|
| Unit Price with VAT: | 834,12560 Kč |



