Similar




AD736KNZ | |
|---|---|
DigiKey Part Number | AD736KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD736KNZ |
Description | IC RMS TO DC CONVERTER 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD736KNZ Models |
Category | Voltage - Supply 2.8V, -3.2V ~ ±16.5V |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-PDIP |
Current - Supply 160 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8436BRQZ | Analog Devices Inc. | 126 | 505-AD8436BRQZ-ND | 22,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,10000 Kč | 810,10 Kč |
| 10 | 659,31600 Kč | 6 593,16 Kč |
| 50 | 598,95540 Kč | 29 947,77 Kč |
| 100 | 580,26920 Kč | 58 026,92 Kč |
| 250 | 560,54160 Kč | 140 135,40 Kč |
| Unit Price without VAT: | 810,10000 Kč |
|---|---|
| Unit Price with VAT: | 980,22100 Kč |



