


AD7366BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7366BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7366BRUZ |
Description | IC ADC 12BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7366BRUZ Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog ±11.5V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 12 | Features Selectable Address, Simultaneous Sampling, True Bipolar |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8436ARQZ | Analog Devices Inc. | 627 | 505-AD8436ARQZ-ND | 314,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,01000 Kč | 327,01 Kč |
| 10 | 258,65000 Kč | 2 586,50 Kč |
| 62 | 228,48548 Kč | 14 166,10 Kč |
| 124 | 220,51331 Kč | 27 343,65 Kč |
| 310 | 212,09506 Kč | 65 749,47 Kč |
| 558 | 207,73124 Kč | 115 914,03 Kč |
| Unit Price without VAT: | 327,01000 Kč |
|---|---|
| Unit Price with VAT: | 395,68210 Kč |





