14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7357BRUZ-500RL7

DigiKey Part Number
AD7357BRUZ-500RL7TR-ND - Tape & Reel (TR)
AD7357BRUZ-500RL7CT-ND - Cut Tape (CT)
AD7357BRUZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7357BRUZ-500RL7
Description
IC ADC 14BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7357BRUZ-500RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.25V ~ 2.75V
Number of Bits
14
Voltage - Supply, Digital
2.25V ~ 2.75V
Sampling Rate (Per Second)
4.2M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Data Interface
SPI, DSP
Supplier Device Package
16-TSSOP
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1720,02000 Kč720,02 Kč
10583,80700 Kč5 838,07 Kč
25549,81160 Kč13 745,29 Kč
100528,48820 Kč52 848,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500483,91192 Kč241 955,96 Kč
Manufacturers Standard Package
Unit Price without VAT:720,02000 Kč
Unit Price with VAT:871,22420 Kč