Parametric Equivalent



AD7304BRZ | |
|---|---|
DigiKey Part Number | AD7304BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7304BRZ |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7304BRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V, ±5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7304BRZ-REEL | Analog Devices Inc. | 0 | AD7304BRZ-REELTR-ND | 201,99992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 256,21800 Kč | 2 562,18 Kč |
| 47 | 229,87894 Kč | 10 804,31 Kč |
| 141 | 217,03596 Kč | 30 602,07 Kč |
| 282 | 210,74993 Kč | 59 431,48 Kč |
| 517 | 206,17193 Kč | 106 590,89 Kč |
| 1 034 | 201,80926 Kč | 208 670,77 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |





