


AD7303BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7303BRZ-REEL7TR-ND - Tape & Reel (TR) AD7303BRZ-REEL7CT-ND - Cut Tape (CT) AD7303BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7303BRZ-REEL7 |
Description | IC DAC 8BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7303BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 2µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,86000 Kč | 241,86 Kč |
| 10 | 189,59700 Kč | 1 895,97 Kč |
| 25 | 176,51680 Kč | 4 412,92 Kč |
| 100 | 165,54140 Kč | 16 554,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 147,78300 Kč | 147 783,00 Kč |
| Unit Price without VAT: | 241,86000 Kč |
|---|---|
| Unit Price with VAT: | 292,65060 Kč |

