



AD7303BNZ | |
|---|---|
DigiKey Part Number | AD7303BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7303BNZ |
Description | IC DAC 8BIT V-OUT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7303BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 2µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 253,50900 Kč | 2 535,09 Kč |
| 50 | 226,71120 Kč | 11 335,56 Kč |
| 100 | 218,41070 Kč | 21 841,07 Kč |
| 250 | 209,65076 Kč | 52 412,69 Kč |
| 500 | 204,37102 Kč | 102 185,51 Kč |
| 1 000 | 200,02548 Kč | 200 025,48 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |

