20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD7302BNZ

DigiKey Part Number
AD7302BNZ-ND
Manufacturer
Manufacturer Product Number
AD7302BNZ
Description
IC DAC 8BIT V-OUT 20DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7302BNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
2µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Current Source
Operating Temperature
-40°C ~ 105°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1235,13000 Kč235,13 Kč
18175,49833 Kč3 158,97 Kč
36167,07278 Kč6 014,62 Kč
108156,66463 Kč16 919,78 Kč
252150,56599 Kč37 942,63 Kč
504146,55101 Kč73 861,71 Kč
1 008143,24566 Kč144 391,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,13000 Kč
Unit Price with VAT:284,50730 Kč