



AD7276BUJZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7276BUJZ-REEL7TR-ND - Tape & Reel (TR) AD7276BUJZ-REEL7CT-ND - Cut Tape (CT) AD7276BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7276BUJZ-REEL7 |
Description | IC ADC 12BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7276BUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,71000 Kč | 230,71 Kč |
| 10 | 180,56700 Kč | 1 805,67 Kč |
| 25 | 168,03800 Kč | 4 200,95 Kč |
| 100 | 157,16770 Kč | 15 716,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 136,44007 Kč | 409 320,21 Kč |
| Unit Price without VAT: | 230,71000 Kč |
|---|---|
| Unit Price with VAT: | 279,15910 Kč |











