12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
SOT-23-6
High Speed Converters by Analog Devices

AD7276AUJZ-500RL7

DigiKey Part Number
505-AD7276AUJZ-500RL7TR-ND - Tape & Reel (TR)
505-AD7276AUJZ-500RL7CT-ND - Cut Tape (CT)
505-AD7276AUJZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7276AUJZ-500RL7
Description
IC ADC 12BIT TSOT-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
AD7276AUJZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
10107,80400 Kč1 078,04 Kč
2599,74040 Kč2 493,51 Kč
10090,86880 Kč9 086,88 Kč
25090,59796 Kč22 649,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50084,09028 Kč42 045,14 Kč
1 00081,99173 Kč81 991,73 Kč
1 50080,94127 Kč121 411,90 Kč
2 50079,77711 Kč199 442,77 Kč
Manufacturers Standard Package
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč