


AD7265BSUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7265BSUZ-REEL7TR-ND - Tape & Reel (TR) AD7265BSUZ-REEL7CT-ND - Cut Tape (CT) AD7265BSUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7265BSUZ-REEL7 |
Description | IC ADC 12BIT SAR 32TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7265BSUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,97000 Kč | 267,97 Kč |
| 10 | 184,71400 Kč | 1 847,14 Kč |
| 25 | 163,02800 Kč | 4 075,70 Kč |
| 100 | 162,96490 Kč | 16 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,14126 Kč | 66 570,63 Kč |
| Unit Price without VAT: | 267,97000 Kč |
|---|---|
| Unit Price with VAT: | 324,24370 Kč |


