12 Bit Digital to Analog Converter 2 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 16-SOIC
High Speed Converters by Analog Devices

AD7249ARZ-REEL

DigiKey Part Number
AD7249ARZ-REELTR-ND - Tape & Reel (TR)
AD7249ARZ-REELCT-ND - Cut Tape (CT)
AD7249ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7249ARZ-REEL
Description
IC DAC 12BIT 16-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7249ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Reference Type
External, Internal
Series
Voltage - Supply, Analog
±10.8V ~ 16.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Settling Time
10µs
Supplier Device Package
16-SOIC
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7249ARZAnalog Devices Inc.150505-AD7249ARZ-ND1 130,53000 KčParametric Equivalent
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 130,53000 Kč1 130,53 Kč
10929,24500 Kč9 292,45 Kč
25879,00160 Kč21 975,04 Kč
100861,96580 Kč86 196,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000768,56355 Kč768 563,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 130,53000 Kč
Unit Price with VAT:1 367,94130 Kč