


AD7243ARZ | |
|---|---|
DigiKey Part Number | 505-AD7243ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7243ARZ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7243ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±10.8V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,01000 Kč | 665,01 Kč |
| 10 | 537,96900 Kč | 5 379,69 Kč |
| 47 | 488,65468 Kč | 22 966,77 Kč |
| 141 | 464,61128 Kč | 65 510,19 Kč |
| 282 | 452,84348 Kč | 127 701,86 Kč |
| Unit Price without VAT: | 665,01000 Kč |
|---|---|
| Unit Price with VAT: | 804,66210 Kč |







