
AD723ARUZ | |
|---|---|
DigiKey Part Number | 505-AD723ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD723ARUZ |
Description | IC ENCODER RGB-NTSC/PAL 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC Cameras, Internet Appliances, Set-Top Boxes 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD723ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Cameras, Internet Appliances, Set-Top Boxes | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 203,68100 Kč | 2 036,81 Kč |
| 50 | 181,32200 Kč | 9 066,10 Kč |
| 100 | 174,40100 Kč | 17 440,10 Kč |
| 250 | 167,09200 Kč | 41 773,00 Kč |
| 500 | 162,68704 Kč | 81 343,52 Kč |
| 1 000 | 159,06321 Kč | 159 063,21 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |



