
AD7176-2BRUZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7176-2BRUZ-RLTR-ND - Tape & Reel (TR) 505-AD7176-2BRUZ-RLCT-ND - Cut Tape (CT) 505-AD7176-2BRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7176-2BRUZ-RL |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7176-2BRUZ-RL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 2V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2, 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7172-2BRUZ | Analog Devices Inc. | 518 | 505-AD7172-2BRUZ-ND | 17,39000 Kč | Similar |
| AD7175-2BRUZ | Analog Devices Inc. | 491 | 505-AD7175-2BRUZ-ND | 28,47000 Kč | Similar |
| AD7177-2BRUZ | Analog Devices Inc. | 827 | 505-AD7177-2BRUZ-ND | 34,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,23000 Kč | 560,23 Kč |
| 10 | 450,78500 Kč | 4 507,85 Kč |
| 25 | 423,45400 Kč | 10 586,35 Kč |
| 100 | 402,22930 Kč | 40 222,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 355,85462 Kč | 889 636,55 Kč |
| Unit Price without VAT: | 560,23000 Kč |
|---|---|
| Unit Price with VAT: | 677,87830 Kč |





