


| AD7170BCPZ-500RL7 | |
|---|---|
| DigiKey Part Number | 505-AD7170BCPZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7170BCPZ-500RL7CT-ND - Cut Tape (CT) 505-AD7170BCPZ-500RL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AD7170BCPZ-500RL7 | 
| Description | IC ADC 12BIT SIGMA-DELTA 10LFCSP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-LFCSP-WD (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7170BCPZ-500RL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | - | |
| Number of Inputs | 1 | |
| Input Type | Differential | |
| Data Interface | SPI | |
| Configuration | ADC | |
| Ratio - S/H:ADC | - | |
| Number of A/D Converters | 1 | |
| Architecture | Sigma-Delta | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.7V ~ 5.25V | |
| Voltage - Supply, Digital | 2.7V ~ 5.25V | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Package / Case | 10-VFDFN Exposed Pad, CSP | |
| Supplier Device Package | 10-LFCSP-WD (3x3) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 99,04000 Kč | 99,04 Kč | 
| 10 | 64,39500 Kč | 643,95 Kč | 
| 25 | 55,32720 Kč | 1 383,18 Kč | 
| 100 | 45,08660 Kč | 4 508,66 Kč | 
| 250 | 40,05820 Kč | 10 014,55 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 36,96478 Kč | 18 482,39 Kč | 
| 1 000 | 34,58998 Kč | 34 589,98 Kč | 
| Unit Price without VAT: | 99,04000 Kč | 
|---|---|
| Unit Price with VAT: | 119,83840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic