



AD7151BRMZ | |
|---|---|
DigiKey Part Number | 505-AD7151BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7151BRMZ |
Description | IC CAP CONV 1CH ULT LP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter IC Voltage Input Digital Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7151BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitance-to-Digital Converter | |
Input Type | Voltage | |
Output Type | Digital | |
Current - Supply | 70 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 50 | 65,51380 Kč | 3 275,69 Kč |
| 100 | 62,57820 Kč | 6 257,82 Kč |
| 250 | 59,47976 Kč | 14 869,94 Kč |
| 500 | 57,61180 Kč | 28 805,90 Kč |
| 1 000 | 56,07411 Kč | 56 074,11 Kč |
| 2 500 | 54,45134 Kč | 136 128,35 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

