Capacitance-to-Digital Converter IC Voltage Input Digital Output 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitance-to-Digital Converter IC Voltage Input Digital Output 10-MSOP
Making Industry 4 and Industrial IoT a Reality
Moving from IoT Concepts to Reality at IoT World

AD7151BRMZ-REEL

DigiKey Part Number
AD7151BRMZ-REELTR-ND - Tape & Reel (TR)
AD7151BRMZ-REELCT-ND - Cut Tape (CT)
AD7151BRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7151BRMZ-REEL
Description
IC CAP CONV 1CH ULT LP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitance-to-Digital Converter IC Voltage Input Digital Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7151BRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Capacitance-to-Digital Converter
Input Type
Voltage
Output Type
Digital
Current - Supply
70 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1074,98400 Kč749,84 Kč
2569,07520 Kč1 726,88 Kč
10062,57820 Kč6 257,82 Kč
25061,36288 Kč15 340,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,17505 Kč162 525,15 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč