


AD7147PACPZ-500R7 | |
|---|---|
DigiKey Part Number | AD7147PACPZ-500R7TR-ND - Tape & Reel (TR) AD7147PACPZ-500R7CT-ND - Cut Tape (CT) AD7147PACPZ-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7147PACPZ-500R7 |
Description | IC CAP TO DGT 16BIT 250K 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k SPI 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7147PACPZ-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 13 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 65,25500 Kč | 652,55 Kč |
| 25 | 60,00080 Kč | 1 500,02 Kč |
| 100 | 54,23320 Kč | 5 423,32 Kč |
| 250 | 52,81868 Kč | 13 204,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,82366 Kč | 24 911,83 Kč |
| 1 000 | 48,45878 Kč | 48 458,78 Kč |
| 1 500 | 47,77536 Kč | 71 663,04 Kč |
| 2 500 | 47,01829 Kč | 117 545,73 Kč |
| 3 500 | 46,57571 Kč | 163 014,99 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |

