


AD7091RBRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7091RBRMZ-RL7TR-ND - Tape & Reel (TR) 505-AD7091RBRMZ-RL7CT-ND - Cut Tape (CT) 505-AD7091RBRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7091RBRMZ-RL7 |
Description | IC ADC 12BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7091RBRMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.09V ~ 5.25V | |
Voltage - Supply, Digital | 2.09V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,56000 Kč | 175,56 Kč |
| 10 | 117,92200 Kč | 1 179,22 Kč |
| 25 | 102,87560 Kč | 2 571,89 Kč |
| 100 | 85,86080 Kč | 8 586,08 Kč |
| 250 | 77,50864 Kč | 19 377,16 Kč |
| 500 | 75,51688 Kč | 37 758,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,51688 Kč | 75 516,88 Kč |
| Unit Price without VAT: | 175,56000 Kč |
|---|---|
| Unit Price with VAT: | 212,42760 Kč |









