AD7091BCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 31
Unit Price: 115,28000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7091BCPZ-RL

DigiKey Part Number
AD7091BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7091BCPZ-RL
Description
IC ADC 12BIT SAR 8LFCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD7091BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.09V ~ 5.25V
Voltage - Supply, Digital
2.09V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00062,44318 Kč624 431,80 Kč
Manufacturers Standard Package
Unit Price without VAT:62,44318 Kč
Unit Price with VAT:75,55625 Kč