


AD708JNZ | |
|---|---|
DigiKey Part Number | AD708JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD708JNZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD708JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 900 kHz | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,60000 Kč | 273,60 Kč |
| 10 | 215,27100 Kč | 2 152,71 Kč |
| 50 | 191,94700 Kč | 9 597,35 Kč |
| 100 | 184,72360 Kč | 18 472,36 Kč |
| 250 | 177,09712 Kč | 44 274,28 Kč |
| 500 | 172,50066 Kč | 86 250,33 Kč |
| 1 000 | 168,71830 Kč | 168 718,30 Kč |
| Unit Price without VAT: | 273,60000 Kč |
|---|---|
| Unit Price with VAT: | 331,05600 Kč |

