
AD693AE | |
|---|---|
DigiKey Part Number | 505-AD693AE-ND |
Manufacturer | |
Manufacturer Product Number | AD693AE |
Description | IC SGNL COND 4-20MA TX 20-CLCC |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD693AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 215,28000 Kč | 1 215,28 Kč |
| 10 | 1 133,67700 Kč | 11 336,77 Kč |
| Unit Price without VAT: | 1 215,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 470,48880 Kč |



