
AD693AD | |
|---|---|
DigiKey Part Number | AD693AD-ND |
Manufacturer | |
Manufacturer Product Number | AD693AD |
Description | IC SGNL COND 4-20MA TX 20-CDIP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD693AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,68000 Kč | 1 762,68 Kč |
| Unit Price without VAT: | 1 762,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,84280 Kč |



