AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

AD680ARZ-REEL7

DigiKey Part Number
AD680ARZ-REEL7TR-ND - Tape & Reel (TR)
AD680ARZ-REEL7CT-ND - Cut Tape (CT)
AD680ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD680ARZ-REEL7
Description
IC VREF SERIES 0.2% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD680ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 36V
Current - Supply
280µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1281,02000 Kč281,02 Kč
10194,31300 Kč1 943,13 Kč
25171,71760 Kč4 292,94 Kč
100146,17960 Kč14 617,96 Kč
250141,82480 Kč35 456,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750141,82424 Kč106 368,18 Kč
Manufacturers Standard Package
Unit Price without VAT:281,02000 Kč
Unit Price with VAT:340,03420 Kč