
AD6688-3000EBZ | |
|---|---|
DigiKey Part Number | AD6688-3000EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6688-3000EBZ |
Description | EVAL BD FOR AD6688-3000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD6688 - Receiver 1.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD6688 |
Packaging Bulk | RF Frequency 1.2GHz |
Part Status Active | Function Receiver |
Type Receiver | Base Product Number |
Frequency 1.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 328,83000 Kč | 39 328,83 Kč |
| Unit Price without VAT: | 39 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 47 587,88430 Kč |





