
AD6684-500EBZ | |
|---|---|
DigiKey Part Number | AD6684-500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6684-500EBZ |
Description | EVAL BOARD FOR AD6684 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD6684 - Receiver 135MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD6684 |
Packaging Box | RF Frequency 135MHz |
Part Status Active | Function Receiver |
Type Receiver | Base Product Number |
Frequency 135MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 276,49000 Kč | 23 276,49 Kč |
| Unit Price without VAT: | 23 276,49000 Kč |
|---|---|
| Unit Price with VAT: | 28 164,55290 Kč |


