
AD6676BCBZRL | |
|---|---|
DigiKey Part Number | AD6676BCBZRLTR-ND - Tape & Reel (TR) AD6676BCBZRLCT-ND - Cut Tape (CT) AD6676BCBZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD6676BCBZRL |
Description | CTSD BPO ADC 100 MHZ BW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver 20MHz ~ 160MHz 80-WLSCP (4.29x5.04) |
Datasheet | Datasheet |
EDA/CAD Models | AD6676BCBZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | IF Receiver | |
Frequency | 20MHz ~ 160MHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-WFBGA, WLCSP | |
Supplier Device Package | 80-WLSCP (4.29x5.04) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 277,45000 Kč | 5 277,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5 277,49813 Kč | 10 554 996,26 Kč |
| Unit Price without VAT: | 5 277,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 385,71450 Kč |


