
AD6657ABBCZ | |
|---|---|
DigiKey Part Number | AD6657ABBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6657ABBCZ |
Description | IC QUAD IF RECEIVER 144BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX 65MHz 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD6657ABBCZ Models |
Category | RF Type CDMA, LTE, W-CDMA, WiMAX |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 144-LFBGA, CSPBGA |
Part Status Active | Supplier Device Package 144-CSPBGA (10x10) |
Function IF Receiver | Base Product Number |
Frequency 65MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 698,44000 Kč | 5 698,44 Kč |
| 12 | 5 001,44333 Kč | 60 017,32 Kč |
| 27 | 4 804,80111 Kč | 129 729,63 Kč |
| Unit Price without VAT: | 5 698,44000 Kč |
|---|---|
| Unit Price with VAT: | 6 895,11240 Kč |


