
AD6623ASZ | |
|---|---|
DigiKey Part Number | 505-AD6623ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6623ASZ |
Description | IC INTERFACE SPECIALIZED 128MQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Transmit Signal Processor Interface 128-MQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | AD6623ASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Transmit Signal Processor | |
Interface | Serial | |
Voltage - Supply | - | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-MQFP (14x20) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 661,82400 Kč | 16 618,24 Kč |
| Unit Price without VAT: | 1 661,82400 Kč |
|---|---|
| Unit Price with VAT: | 2 010,80704 Kč |



