
AD628ARZ-R7 | |
|---|---|
DigiKey Part Number | AD628ARZ-R7TR-ND - Tape & Reel (TR) AD628ARZ-R7CT-ND - Cut Tape (CT) AD628ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD628ARZ-R7 |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD628ARZ-R7 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA146UA | Texas Instruments | 1 | INA146UA-ND | 21,90000 Kč | Similar |
| INA146UA/2K5 | Texas Instruments | 3 641 | 296-41259-1-ND | 18,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 108,23200 Kč | 2 705,80 Kč |
| 100 | 98,68220 Kč | 9 868,22 Kč |
| 250 | 95,73828 Kč | 23 934,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,12601 Kč | 89 126,01 Kč |
| 2 000 | 87,26706 Kč | 174 534,12 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |


