Differential Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Differential Amplifier 1 Circuit 8-PDIP
505~N-8~N~8

AD626ANZ

DigiKey Part Number
AD626ANZ-ND
Manufacturer
Manufacturer Product Number
AD626ANZ
Description
IC OPAMP DIFF 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD626ANZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.22V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
50 µV
Current - Supply
1.5mA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1450,83000 Kč450,83 Kč
10360,57800 Kč3 605,78 Kč
50324,46100 Kč16 223,05 Kč
100313,27760 Kč31 327,76 Kč
250301,47248 Kč75 368,12 Kč
500294,35752 Kč147 178,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:450,83000 Kč
Unit Price with VAT:545,50430 Kč