
AD622ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD622ARZ-R7TR-ND - Tape & Reel (TR) 505-AD622ARZ-R7CT-ND - Cut Tape (CT) 505-AD622ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD622ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD622ARZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA118U | Texas Instruments | 1 397 | INA118U-ND | 505,00000 Kč | Similar |
| INA118U/2K5 | Texas Instruments | 4 368 | 296-26056-1-ND | 436,13000 Kč | Similar |
| INA118UB | Texas Instruments | 1 241 | INA118UB-ND | 674,46000 Kč | Similar |
| INA118UB/2K5 | Texas Instruments | 920 | 296-49183-1-ND | 573,25000 Kč | Similar |
| INA121U | Texas Instruments | 978 | INA121U-ND | 249,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 159,73200 Kč | 1 597,32 Kč |
| 25 | 148,39720 Kč | 3 709,93 Kč |
| 100 | 135,93480 Kč | 13 593,48 Kč |
| 250 | 133,64808 Kč | 33 412,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 124,61669 Kč | 93 462,52 Kč |
| 1 500 | 121,98662 Kč | 182 979,93 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |


