
AD621ARZ-RL | |
|---|---|
DigiKey Part Number | AD621ARZ-RLTR-ND - Tape & Reel (TR) AD621ARZ-RLCT-ND - Cut Tape (CT) AD621ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD621ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD621ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,69000 Kč | 346,69 Kč |
| 10 | 274,89200 Kč | 2 748,92 Kč |
| 25 | 256,97000 Kč | 6 424,25 Kč |
| 100 | 245,73560 Kč | 24 573,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 212,66251 Kč | 531 656,28 Kč |
| Unit Price without VAT: | 346,69000 Kč |
|---|---|
| Unit Price with VAT: | 419,49490 Kč |


