
AD604ARZ-RL | |
|---|---|
DigiKey Part Number | AD604ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD604ARZ-RL |
Description | IC VARIABLE GAIN 2 CIRC 24SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD604ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 40 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 32mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 713,87489 Kč | 713 874,89 Kč |
| Unit Price without VAT: | 713,87489 Kč |
|---|---|
| Unit Price with VAT: | 863,78862 Kč |



