
AD604ARSZ | |
|---|---|
DigiKey Part Number | 505-AD604ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD604ARSZ |
Description | IC VARIABLE GAIN 2 CIRC 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD604ARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 40 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 32mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 245,18000 Kč | 1 245,18 Kč |
| 10 | 1 027,30600 Kč | 10 273,06 Kč |
| 25 | 972,91280 Kč | 24 322,82 Kč |
| 100 | 913,14630 Kč | 91 314,63 Kč |
| Unit Price without VAT: | 1 245,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 506,66780 Kč |


