
AD600JNZ | |
---|---|
DigiKey Part Number | AD600JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD600JNZ |
Description | IC VARIABLE GAIN 2 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD600JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 35 MHz | |
Current - Input Bias | 350 nA | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 387,49000 Kč | 1 387,49 Kč |
10 | 1 092,53400 Kč | 10 925,34 Kč |
Unit Price without VAT: | 1 387,49000 Kč |
---|---|
Unit Price with VAT: | 1 678,86290 Kč |