Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590MF/883B

DigiKey Part Number
AD590MF/883B-ND
Manufacturer
Manufacturer Product Number
AD590MF/883B
Description
IC TEMP TRANSDUCER 2-TERM 2FPACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack
Datasheet
 Datasheet
EDA/CAD Models
AD590MF/883B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±0.5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
2-CFlatPack
Supplier Device Package
2-CeramicFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 170,53000 Kč8 170,53 Kč
57 687,20000 Kč38 436,00 Kč
107 506,86900 Kč75 068,69 Kč
257 291,01800 Kč182 275,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 170,53000 Kč
Unit Price with VAT:9 886,34130 Kč