
AD590LF/883B | |
|---|---|
DigiKey Part Number | AD590LF/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD590LF/883B |
Description | IC TEMP TRANSDUCER 2-TERM 2FPACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | AD590LF/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-CFlatPack | |
Supplier Device Package | 2-CeramicFlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 601,08000 Kč | 4 601,08 Kč |
| 5 | 4 305,47200 Kč | 21 527,36 Kč |
| 10 | 4 195,27400 Kč | 41 952,74 Kč |
| 25 | 4 063,33960 Kč | 101 583,49 Kč |
| 50 | 3 972,96020 Kč | 198 648,01 Kč |
| Unit Price without VAT: | 4 601,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 567,30680 Kč |

