
AD590JF/883B | |
|---|---|
DigiKey Part Number | AD590JF/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD590JF/883B |
Description | IC TEMP TRANSDUCER 2-TERM 2FPACK |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 2-CeramicFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | AD590JF/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-CFlatPack | |
Supplier Device Package | 2-CeramicFlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 670,81000 Kč | 1 670,81 Kč |
| Unit Price without VAT: | 1 670,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 021,68010 Kč |

