Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA 8-SOIC
Introducing Power by Linear

AD589JRZ-REEL

DigiKey Part Number
AD589JRZ-REELTR-ND - Tape & Reel (TR)
AD589JRZ-REELCT-ND - Cut Tape (CT)
AD589JRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD589JRZ-REEL
Description
IC VREF SHNT -2.83%/+1.22% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD589JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
5 mA
Tolerance
-2.83%, +1.22%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
5µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
10103,16300 Kč1 031,63 Kč
2595,39800 Kč2 384,95 Kč
10086,84980 Kč8 684,98 Kč
25086,42104 Kč21 605,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50078,45315 Kč196 132,87 Kč
Manufacturers Standard Package
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč