Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA TO-51-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA TO-51-2
Introducing Power by Linear

AD589JH

DigiKey Part Number
AD589JH-ND
Manufacturer
Manufacturer Product Number
AD589JH
Description
IC VREF SHUNT -2.83%/+1.22% TO51
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA TO-51-2
Datasheet
 Datasheet
EDA/CAD Models
AD589JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
5 mA
Tolerance
-2.83%, +1.22%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
5µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-51-2 Metal Can
Supplier Device Package
TO-51-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,25000 Kč552,25 Kč
10444,61200 Kč4 446,12 Kč
25417,70920 Kč10 442,73 Kč
100388,14590 Kč38 814,59 Kč
300371,66040 Kč111 498,12 Kč
500365,56552 Kč182 782,76 Kč
Manufacturers Standard Package
Unit Price without VAT:552,25000 Kč
Unit Price with VAT:668,22250 Kč