



AD586JNZ | |
|---|---|
DigiKey Part Number | AD586JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD586JNZ |
Description | IC VREF SERIES 0.4% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.4% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD586JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,91000 Kč | 286,91 Kč |
| 10 | 226,11900 Kč | 2 261,19 Kč |
| 50 | 201,77680 Kč | 10 088,84 Kč |
| 100 | 194,24520 Kč | 19 424,52 Kč |
| 250 | 186,28996 Kč | 46 572,49 Kč |
| 500 | 181,49646 Kč | 90 748,23 Kč |
| 1 000 | 177,55233 Kč | 177 552,33 Kč |
| Unit Price without VAT: | 286,91000 Kč |
|---|---|
| Unit Price with VAT: | 347,16110 Kč |



