


AD5764CSUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5764CSUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5764CSUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5764CSUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5764CSUZ-REEL7 |
Description | IC DAC 16BIT V-OUT 32TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD5764CSUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 600,68000 Kč | 1 600,68 Kč |
| 10 | 1 330,30700 Kč | 13 303,07 Kč |
| 25 | 1 295,35840 Kč | 32 383,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 131,90600 Kč | 565 953,00 Kč |
| Unit Price without VAT: | 1 600,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 936,82280 Kč |




