


AD5763CSUZ | |
|---|---|
DigiKey Part Number | 505-AD5763CSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5763CSUZ |
Description | IC DAC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD5763CSUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tray | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 32-TQFP |
Settling Time 10µs | Supplier Device Package 32-TQFP (7x7) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,07000 Kč | 700,07 Kč |
| 10 | 567,30300 Kč | 5 673,03 Kč |
| 32 | 526,55125 Kč | 16 849,64 Kč |
| 128 | 492,52453 Kč | 63 043,14 Kč |
| 256 | 479,87977 Kč | 122 849,22 Kč |
| Unit Price without VAT: | 700,07000 Kč |
|---|---|
| Unit Price with VAT: | 847,08470 Kč |




