AD5754AREZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 603,48000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 210
Unit Price: 682,85000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 449,94850 Kč
Datasheet
16 Bit Digital to Analog Converter 4 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 24-TSSOP-EP
24-TSSOP-EP
High Speed Converters by Analog Devices

AD5754AREZ-REEL7

DigiKey Part Number
AD5754AREZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5754AREZ-REEL7
Description
IC DAC 16BIT 24-TSSOP-EP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5754AREZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000394,22317 Kč394 223,17 Kč
Manufacturers Standard Package
Unit Price without VAT:394,22317 Kč
Unit Price with VAT:477,01004 Kč